Filter Your Search
1 - 2 of 2 results
|
NVMFS5C456NLAFT1G
onsemi
|
Check for Price Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 87 A | 6 mΩ | 202 mJ | 21 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 520 A | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL / DFN-5 | 488AA | not_compliant | EAR99 | 2017-02-24 | onsemi | ||
|
NVMFS5C456NLAFT1G-YE
onsemi
|
Check for Price Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 87 A | 6 mΩ | 202 mJ | 21 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 520 A | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL / DFN-5 | 488AA | not_compliant | onsemi |