Parametric results for: nvmfs5c442naft1g under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nvmfs5c442naft1g
Select parts from the table below to compare.
Compare
Compare
NVMFS5C442NAFT1G
onsemi
$1.2065 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 40 V 1 140 A 2.3 mΩ 220 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W 900 A SILICON R-PDSO-F6 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SO-8FL / DFN-5 488AA not_compliant EAR99 2017-03-23 onsemi
NVMFS5C442NAFT1G-YE
onsemi
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 40 V 1 140 A 2.3 mΩ 220 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W 900 A SILICON R-PDSO-F6 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ONSEMI SO-8FL / DFN-5 488AA not_compliant onsemi