Filter Your Search
1 - 6 of 6 results
![]() |
NVD01YGG-M6
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | YES | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | e0 | Not Qualified | 85 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | POWER-ONE INC | MODULE | , | 14 | compliant | EAR99 | |||||||
|
NVD0.1YGG-M6G
Bel Fuse
|
Check for Price | Yes | Active | 5 V | 36 V | 18 V | 4 V | 6 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | 5 W | R-XDMA-G24 | 70 °C | 245 | 10 | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.6 mm | 33 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||||||
|
NVD01YGG-M6-G
Bel Fuse
|
Check for Price | Yes | Active | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | YES | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||
|
NVD01YGG-M6
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | YES | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | e0 | Not Qualified | 85 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||
![]() |
NVD01YGG-M6-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | YES | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | POWER-ONE INC | MODULE | , | 14 | compliant | EAR99 | |||||||
|
NVD0.1YGG-M6
Bel Fuse
|
Check for Price | Yes | Active | 5 V | 36 V | 18 V | 4 V | 6 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | 5 W | R-XDMA-G24 | 70 °C | 245 | 10 | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.6 mm | 33 mm | BEL FUSE INC | , | compliant | EAR99 |