Parametric results for: nthd4p02ft1g under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nthd4p02ft1g
Select parts from the table below to compare.
Compare
Compare
NTHD4P02FT1G
onsemi
Check for Price Buy Yes Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 2.2 A 155 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.1 W 9 A SWITCHING SILICON 90 ns 37 ns R-PDSO-F8 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI ChipFET 8 1206A-03 compliant EAR99 8541.29.00.95 onsemi
NTHD4P02FT1G
Rochester Electronics LLC
Check for Price Buy No Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 2.2 A 155 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 9 A SWITCHING SILICON R-XDSO-C8 e3 COMMERCIAL NOT SPECIFIED 260 40 UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ROCHESTER ELECTRONICS LLC 8 CASE 1206A-03 unknown LEAD FREE, CASE 1206A-03, CHIPFET-8