Parametric results for: nrs8030t470mjgj under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: nrs8030t470mjgj
Select parts from the table below to compare.
Compare
Compare
NRS8030T470MJGJ
TAIYO YUDEN
$0.2410 Yes Active GENERAL PURPOSE INDUCTOR 47 µH 221 mΩ 20 % YES 100 kHz 1.3 A 11 MHz FERRITE 3131 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3 mm 8 mm 8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS8030T470MJGJV
TAIYO YUDEN
$0.3171 Yes Active GENERAL PURPOSE INDUCTOR 47 µH 221 mΩ 20 % YES 100 kHz 1.3 A 11 MHz FERRITE 3131 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT: 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3 mm 8 mm 8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
NRS8030T470MJGJ8
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 47 µH 170 mΩ 20 % YES 100 kHz 1.3 A 11 MHz 3131 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3 mm 8 mm 8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00