Parametric results for: nrlm332m50v22x30f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrlm332m50v22x30f
Select parts from the table below to compare.
Compare
Compare
NRLM332M50V22X30F
NIC Components Corp
Check for Price Yes Yes Active 3.3 mF 50 V 2.73 A 20 % 100 mΩ POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.2186 mA 0.3 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm NIC COMPONENTS CORP CAN compliant EAR99 8532.22.00.40