Parametric results for: nmc0402x7r822k16trpf under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nmc0402x7r822k16trpf
Select parts from the table below to compare.
Compare
Compare
NMC0402X7R822K16TRPF
NIC Components Corp
Check for Price Yes Yes Active 8.2 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20