Filter Your Search
1 - 1 of 1 results
![]() |
NLX2G04CMUTCG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 11 ns | 8.4 ns | 2 | 1 | YES | VSON | 15 pF | NO | 2G | INVERTER | CMOS | 4 mA | 5.5 V | 1.65 V | MILITARY | S-PDSO-N6 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL GOLD PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | UDFN6 1x1 0.35P | UDFN-6 | 6 | 517BX | compliant | 8542.39.00.01 | onsemi |