Filter Your Search
1 - 9 of 9 results
![]() |
NG80386SX25
Intel Corporation
|
Check for Price Buy | No | Obsolete | 32 | 25 MHz | 0 | 32 | 30 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | BARREL SHIFTER | YES | FLOATING POINT | NO | YES | 2 | 280 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | Intel | ||||||||
![]() |
ING80386SX-25
Rochester Electronics LLC
|
Check for Price Buy | No | No | Contact Manufacturer | 32 | 25 MHz | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | QFP | BQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
![]() |
NG80386SX-25
Rochester Electronics LLC
|
Check for Price Buy | No | No | Obsolete | 32 | 25 MHz | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | MOS | BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
![]() |
NG80386SX-25
AMD
|
Check for Price Buy | No | Obsolete | 32 | 25 MHz | 0 | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | MOS | BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | NO | 2 | 190 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | QFP | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
![]() |
NG80386SX-25/F
AMD
|
Check for Price Buy | No | Obsolete | 32 | 25 MHz | 0 | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | NO | 2 | 190 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-F100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | GQFF | TAPEPAK,100P,.025 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 650 µm | QUAD | 4.8 mm | 19 mm | 19 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, TAPEPAK,100P,.025 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||
![]() |
NG80386SX-25S
AMD
|
Check for Price Buy | Obsolete | 32 | 25 MHz | 0 | 16 | 23 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 335 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-F100 | Not Qualified | 100 °C | 100 | PLASTIC/EPOXY | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 4.8 mm | 19 mm | 19 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
![]() |
NG80386SX-25F
AMD
|
Check for Price Buy | No | Obsolete | 32 | 25 MHz | 0 | 16 | 23 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 5 V | 335 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-F100 | Not Qualified | e0 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | GQFF | TAPEPAK,100P,.025 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 650 µm | QUAD | 4.8 mm | 19 mm | 19 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-100 | 100 | unknown | ||||||||
![]() |
ING80386SX-25
AMD
|
Check for Price Buy | No | Obsolete | 32 | 25 MHz | 0 | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 2 | 190 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | QFP | BQFP, SPQFP100,.9SQ | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||
![]() |
NG80386SX-25
Intel Corporation
|
Check for Price Buy | No | Obsolete | 32 | 25 MHz | 0 | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 5 V | 280 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, SPQFP100,.9SQ | 100 | compliant |