Parametric results for: nds6d2415ec under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: nds6d2415ec
Select parts from the table below to compare.
Compare
Compare
NDS6D2415EC
Murata Manufacturing Co Ltd
Check for Price Buy Yes Obsolete 24 V 15 V 36 V 18 V 200 mA 2 NO NO IT ALSO HAS -15 V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.2 % 1 % 1 HYBRID INDUSTRIAL 6 W R-XDMA-P9 e4 UL 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL MURATA MANUFACTURING CO LTD Module-9 compliant EAR99 2020-06-05
NDS6D2415EC
Murata Power Solutions
Check for Price Buy Yes Obsolete 24 V 15 V 36 V 18 V 14.7 V 15.3 V 2 NO NO -15 V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 6 W R-XDMA-T24 e4 Not Qualified 85 °C -40 °C 24 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL THROUGH-HOLE DUAL MURATA POWER SOLUTIONS INC ROHS COMPLIANT PACKAGE-10 compliant