Filter Your Search
1 - 1 of 1 results
|
NCP705MT33TCG
onsemi
|
$0.3838 | Yes | Yes | Active | 5.5 V | 1.8 V | 3.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | WDFN6, 2x2, 0.65P | 6 | 511BR | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |