Parametric results for: ncp176amx180tcg under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp176amx180tcg
Select parts from the table below to compare.
Compare
Compare
NCP176AMX180TCG
onsemi
$0.1218 Buy Yes Yes Active 5.5 V 2.3 V 1.8 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 275 mV 6 V 0.0073 % 0.005 % 1 1.827 V 1.773 V CMOS 0.8 % S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.05,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI XDFN-6 XDFN-6 711AT compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi