Parametric results for: ncp134amx120tcg under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp134amx120tcg
Select parts from the table below to compare.
Compare
Compare
NCP134AMX120TCG
onsemi
Check for Price Buy Yes Yes Active 5.5 V 1.5 V 1.2 V 140 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 1 1.218 V 1.182 V CMOS 1.5 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.05,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 800 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI XDFN-4 711BC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi