Parametric results for: ncp1117st50t3 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1117st50t3
Select parts from the table below to compare.
Compare
Compare
NCP1117ST50T3G
onsemi
$0.3049 Yes Yes Active 15 V 6.5 V 5 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.006 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 4 LEAD SOT-223, 4 PIN 4 318H-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP1117ST50T3
onsemi
Check for Price No Obsolete 15 V 6.5 V 5 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.006 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 150 °C -55 °C 235 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi