Parametric results for: ncp1051st44t3 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ncp1051st44t3
Select parts from the table below to compare.
Compare
Compare
NCP1051ST44T3
Rochester Electronics LLC
Check for Price Buy No No Active 8 V 8.5 V 7.5 V 2 A YES SINGLE 50 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G4 e0 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ROCHESTER ELECTRONICS INC TO-261 SOP, 4 unknown
NCP1051ST44T3G
onsemi
Check for Price Buy Yes Yes Obsolete 8 V 8.5 V 7.5 V 2 A YES SINGLE 50 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ONSEMI SOT-223 (TO-261) 4 LEAD SOT-223, 4 PIN 4 compliant 0.0318 EAR99 8542.39.00.01 onsemi
NCP1051ST44T3G
Rochester Electronics LLC
Check for Price Buy No Yes Active 8 V 8.5 V 7.5 V 2 A YES SINGLE 50 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G4 e3 NOT SPECIFIED 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ROCHESTER ELECTRONICS LLC TO-261 LEAD FREE, PLASTIC, TO-261, SOT-223, 4 PIN 4 unknown
NCP1051ST44T3
onsemi
Check for Price Buy No Obsolete 8 V 8.5 V 7.5 V 2 A YES SINGLE 50 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 235 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ONSEMI TO-261 PLASTIC, TO-261, SOT-223, 4PIN 4 not_compliant EAR99 8542.39.00.01