Parametric results for: nc7wz16l6x under Gates

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: nc7wz16l6x
Select parts from the table below to compare.
Compare
Compare
NC7WZ16L6X-L22175
onsemi
Check for Price Yes Obsolete 1.8 V 10.6 ns 8.8 ns 2 1 YES VSON 50 pF NO LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 127EB compliant onsemi
NC7WZ16L6X
onsemi
Check for Price Yes Yes Active 1.8 V 10.6 ns 8.8 ns 2 1 YES VSON 50 pF NO LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 127EB compliant onsemi 8542.39.00.01
NC7WZ16L6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 10.6 ns 5.1 ns 2 1 YES VSON 50 pF NO LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) unknown 8542.39.00.01 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 6 EAR99
NC7WZ16L6X_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.8 V 10.6 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP SOIC unknown 8542.39.00.01 VSON, 6
NC7WZ16L6XF012
Fairchild Semiconductor Corporation
Check for Price Transferred 1.8 V 10.6 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8542.39.00.01 VSON,
NC7WZ16L6XF113
Fairchild Semiconductor Corporation
Check for Price Transferred 1.8 V 10.6 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8542.39.00.01 VSON,
NC7WZ16L6XF012
onsemi
Check for Price Active 1.8 V 10.6 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR compliant 8542.39.00.01 VSON,
NC7WZ16L6XF113
onsemi
Check for Price Active 1.8 V 10.6 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR compliant 8542.39.00.01 VSON,
NC7WZ16L6X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 10.6 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ROCHESTER ELECTRONICS LLC SON unknown 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 6