Parametric results for: nc7st00l6x under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: nc7st00l6x
Select parts from the table below to compare.
Compare
Compare
NC7ST00L6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 31 ns 31 ns 1 2 YES VSON 50 pF NO HST/T NAND GATE CMOS 2 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 1 MM, MICROPAK-6 6 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) unknown EAR99 8542.39.00.01
NC7ST00L6X
onsemi
Check for Price Yes Yes Active 5 V 31 ns 17 ns 1 2 YES VSON 50 pF NO HST/T NAND GATE CMOS 2 mA 25 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 127EB compliant 8542.39.00.01 onsemi
NC7ST00L6X-L22175
onsemi
Check for Price Yes Yes Obsolete 5 V 31 ns 17 ns 1 2 YES VSON 50 pF NO HST/T NAND GATE CMOS 2 mA 25 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 127EB compliant onsemi
NC7ST00L6X
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 31 ns 1 2 YES VSON HST/T NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-N6 COMMERCIAL e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ROCHESTER ELECTRONICS INC SOIC VSON, 6 unknown