Parametric results for: nc7sp126p5x under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: nc7sp126p5x
Select parts from the table below to compare.
Compare
Compare
NC7SP126P5X
onsemi
$0.1792 Yes Yes Obsolete 1.2 V 51.1 ns 51.1 ns 1 1 YES TSSOP 30 pF 3-STATE P BUS DRIVER CMOS ENABLE HIGH 500 µA 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A-5 / SC-70-5 SC-70, 5 PIN 419AC compliant 8542.39.00.01 onsemi
NC7SP126P5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.2 V 51.1 ns 1 1 YES TSSOP 3-STATE P BUS DRIVER CMOS 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC SOIC 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN unknown 5
NC7SP126P5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.2 V 51.1 ns 51.1 ns 1 1 YES TSSOP 30 pF 3-STATE P BUS DRIVER CMOS ENABLE HIGH 500 µA 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP SC-70 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 5 EAR99
NC7SP126P5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.2 V 51.1 ns 51.1 ns 1 1 YES TSSOP 30 pF 3-STATE P BUS DRIVER CMOS ENABLE HIGH 500 µA 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP5/6,.08 compliant 8542.39.00.01 5
NC7SP126P5X-L22735
onsemi
Check for Price Yes Obsolete BUS DRIVER ONSEMI SC-88A-5 / SC-70-5 419AC onsemi