Parametric results for: nc7sp08l6x under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nc7sp08l6x
Select parts from the table below to compare.
Compare
Compare
NC7SP08L6X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.1 V 46.3 ns 1 2 YES VSON P AND GATE CMOS 3.6 V 900 mV INDUSTRIAL R-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ROCHESTER ELECTRONICS INC SON VSON, 6 unknown
NC7SP08L6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.1 V 46.3 ns 46.3 ns 1 2 YES VSON 30 pF NO P AND GATE CMOS 500 µA 3.6 V 900 mV INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 1 MM, MO-252UAAD, MICROPAK-6 6 unknown 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) EAR99 8542.39.00.01
NC7SP08L6X
onsemi
Check for Price Yes Yes Active 1.1 V 46.3 ns 46.3 ns 1 2 YES VSON 30 pF NO P AND GATE CMOS 500 µA 3.6 V 900 mV INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 compliant 127EB 8542.39.00.01 onsemi