Parametric results for: nc4d-jp-dc6v under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc4djpdc6v
Select parts from the table below to compare.
Compare
Compare
NC4D-JP-DC6V
Panasonic Electronic Components
$17.3079 Buy Yes Yes Active 720 mW 50 Ω 4 A 250 V 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC 120 mA 4.8 V 600 mV 6 V 4A@250VAC 20 ms 10 ms CSA; UL -40 °C 55 °C AC THROUGH HOLE-STRAIGHT BOX NO SOLDER 25.4 mm 10.9 mm 38.1 mm 38.1mm x 25.4mm x 10.9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 Panasonic