Parametric results for: nb7l14mmnr2 under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nb7l14mmnr2
Select parts from the table below to compare.
Compare
Compare
NB7L14MMNR2G
onsemi
Check for Price Yes Yes Obsolete 2.5 V 150 ps 150 ps 1 YES HVQCCN 7L LOW SKEW CLOCK DRIVER 8 GHz DIFFERENTIAL 4 15 ps 3.465 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified 1 85 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm ONSEMI QFN 3 X 3 MM, LEAD FREE, QFN-16 16 485G-01 compliant 8542.39.00.01
NB7L14MMNR2
onsemi
Check for Price No Obsolete 2.5 V 150 ps 150 ps 1 YES HVQCCN 7L LOW SKEW CLOCK DRIVER 8 GHz DIFFERENTIAL 4 15 ps 3.465 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e0 85 °C -40 °C 235 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm ON SEMICONDUCTOR QFN HVQCCN, LCC16,.12SQ,20 16 not_compliant 8542.39.00.01