Parametric results for: nb100lvep17mng under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nb100lvep17mng
Select parts from the table below to compare.
Compare
Compare
NB100LVEP17MNG
onsemi
$12.0779 Yes Yes Obsolete 2.5 V DIFFERENTIAL 4 4 325 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE YES GENERAL PURPOSE 4 325 ps 55 mA 5.5 V 2.375 V YES INDUSTRIAL R-XQCC-N24 Not Qualified e3 1 85 °C -40 °C 260 30 24 UNSPECIFIED VQCCN LCC24,.16SQ,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ONSEMI QFN 24 485L-01 compliant EAR99 8542.39.00.01 onsemi
NB100LVEP17MNG
Rochester Electronics LLC
Check for Price No Active 2.5 V DIFFERENTIAL 4 4 325 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE YES GENERAL PURPOSE 4 325 ps 5.5 V 2.375 V YES INDUSTRIAL R-XQCC-N24 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 24 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ROCHESTER ELECTRONICS LLC QFN 24 unknown 4 X 4 MM, LEAD FREE, QFN-24