Parametric results for: nand512w4a3dn6e under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand512w4a3dn6e
Select parts from the table below to compare.
Compare
Compare
NAND512W4A3DN6E
Numonyx Memory Solutions
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 3 V 12 µs FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 compliant EAR99 8542.32.00.51
NAND512W4A3DN6E
STMicroelectronics
Check for Price Yes Transferred STMICROELECTRONICS TSOP 12 X 20 MM, TSOP-48 48 compliant EAR99 8542.32.00.51