Parametric results for: nand256r3a2bza6e under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand256r3a2bza6e
Select parts from the table below to compare.
Compare
Compare
NAND256R3A2BZA6E
Numonyx Memory Solutions
Check for Price Buy Yes Obsolete 268.4355 Mbit 8 32MX8 1.8 V 12 µs FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B55 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 55 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.05 mm 10 mm 8 mm NUMONYX BGA 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 55 compliant EAR99 8542.32.00.51
NAND256R3A2BZA6E
STMicroelectronics
Check for Price Buy Yes Transferred 268.4355 Mbit 8 16K 32MX8 1.8 V 12 µs FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 1.8 V YES 50 µA 15 µA 1.95 V 1.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PBGA-B55 Not Qualified 85 °C -40 °C 260 NOT SPECIFIED 55 PLASTIC/EPOXY TFBGA BGA55,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.05 mm 10 mm 8 mm STMICROELECTRONICS BGA 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 55 compliant EAR99 8542.32.00.51