Parametric results for: nand01gw3b2cv1e under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand01gw3b2cv1e
Select parts from the table below to compare.
Compare
Compare
NAND01GW3B2CV1E
Numonyx Memory Solutions
Check for Price Buy Yes Obsolete 1.0737 Gbit 8 128MX8 3 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm NUMONYX SOIC VSSOP, 48 compliant EAR99 8542.32.00.51
NAND01GW3B2CV1E
STMicroelectronics
Check for Price Buy Yes Transferred 1.0737 Gbit 8 128MX8 3 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm STMICROELECTRONICS SOIC VSSOP, 48 compliant EAR99 8542.32.00.51