Parametric results for: nand01gw3b2cn1 under Flash Memories

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: nand01gw3b2cn1
Select parts from the table below to compare.
Compare
Compare
NAND01GW3B2CN1T
Numonyx Memory Solutions
Check for Price Buy Transferred NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND01GW3B2CN1E
Numonyx Memory Solutions
Check for Price Buy Yes Yes Transferred 1.0737 Gbit 8 128K 128MX8 3 V 25 µs FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE 25 ms R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSSOP, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
NAND01GW3B2CN1E
STMicroelectronics
Check for Price Buy Yes Transferred 1.0737 Gbit 8 128MX8 3 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, 48 compliant EAR99 8542.32.00.51
NAND01GW3B2CN1E
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 1.0737 Gbit 8 128K 128MX8 3 V 20 ns FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
NAND01GW3B2CN1
Numonyx Memory Solutions
Check for Price Buy Transferred NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND01GW3B2CN1F
STMicroelectronics
Check for Price Buy Yes Transferred 1.0737 Gbit 8 128MX8 3 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, 48 compliant EAR99 8542.32.00.51
NAND01GW3B2CN1F
Numonyx Memory Solutions
Check for Price Buy Yes Yes Transferred 1.0737 Gbit 8 128K 128MX8 3 V 25 µs FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE 25 ms R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSSOP, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
NAND01GW3B2CN1F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 1.0737 Gbit 8 128K 128MX8 3 V 20 ns FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
NAND01GW3B2CN1
STMicroelectronics
Check for Price Buy No Transferred 1.0737 Gbit 8 128MX8 3 V 35 ns FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, 48 compliant EAR99 8542.32.00.51
NAND01GW3B2CN1T
STMicroelectronics
Check for Price Buy No Transferred STMICROELECTRONICS TSOP TSOP1, 48 compliant EAR99 8542.32.00.51