Filter Your Search
1 - 10 of 12 results
![]() |
NAND01GW3B2AN6E
Numonyx Memory Solutions
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 25 µs | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
![]() |
NAND01GW3B2AN6
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||||||
![]() |
NAND01GW3B2AN6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
NAND01GW3B2AN6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3 V | 25 µs | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
![]() |
NAND01GW3B2AN6T
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||||||
![]() |
NAND01GW3B2AN6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3 V | 25 µs | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
![]() |
NAND01GW3B2AN6
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
NAND01GW3B2AN6T
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
NAND01GW3B2AN6E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
NAND01GW3B2AN6
Numonyx Memory Solutions
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |