Parametric results for: nand01gw3a2an6f under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand01gw3a2an6f
Select parts from the table below to compare.
Compare
Compare
NAND01GW3A2AN6F
Numonyx Memory Solutions
Check for Price Buy Obsolete 1.0737 Gbit 8 128MX8 3 V 12 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
NAND01GW3A2AN6F
STMicroelectronics
Check for Price Buy Yes Transferred 1.0737 Gbit 8 16K 128MX8 3 V 12 µs FLASH YES NO 1 8K 128000000 134.2177 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51