Filter Your Search
1 - 1 of 1 results
|
NACZ470M35V6.3X6.3TR15F
NIC Components Corp
|
Check for Price Buy | Yes | Active | 47 µF | 35 V | 92 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |