Filter Your Search
1 - 1 of 1 results
|
N25Q512A83G1241F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | compliant | EAR99 | 8542.32.00.51 | Micron |