Parametric results for: n25q064a13ew9d0e under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: n25q064a13ew9d0e
Select parts from the table below to compare.
Compare
Compare
N25Q064A13EW9D0E
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V QSPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MICRON TECHNOLOGY INC HVSON, SOLCC8,.3 compliant EAR99 8542.32.00.51