Parametric results for: n2524-6v0c-rb-we under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: n25246v0crbwe
Select parts from the table below to compare.
Compare
Compare
N2524-6V0C-RB-WE
3M Interconnect
Check for Price Yes Yes Active 24 2 2.54 mm 2 5 A MALE BOARD GLASS FILLED PCT-POLYESTER GOLD (30) OVER NICKEL (100) STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ GUIDE SLOT(S) NO NO e3 NO CUL; UL 94V-0 -55 °C 105 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.86 mm 30u inch SURFACE MOUNT 0.338 inch 0.4 inch 1.488 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M