Parametric results for: mxsmlj15ae3/tr under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mxsmlj15ae3tr
Select parts from the table below to compare.
Compare
Compare
MXSMLJ15AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.61 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown
MXSMLJ15AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 24.4 V 1.61 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE TR, 7 INCH: 750 18.5 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50