Parametric results for: mxsmlj15a/tr under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxsmlj15atr
Select parts from the table below to compare.
Compare
Compare
MXSMLJ15A/TR
Microsemi Corporation
Check for Price No Transferred 24.4 V 1.61 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE TR, 7 INCH: 750 18.5 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
MXSMLJ15ATRE3
Microsemi Corporation
Check for Price Yes Yes Active 1.61 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.5 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2
MXSMLJ15ATR
Microsemi Corporation
Check for Price No No Active 1.61 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 3 kW Not Qualified R-PDSO-J2 e0 DO-214AB 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown DO-214AB 2
MXSMLJ15A/TR
Microchip Technology Inc
Check for Price No Active 24.4 V 1.61 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE TR, 7 INCH: 750 18.5 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant