Parametric results for: mxsmbj85ae3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: mxsmbj85ae3
Select parts from the table below to compare.
Compare
Compare
MXSMBJ85AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE TR, 7 INCH: 750 104 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MXSMBJ8.5AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 14.4 V 1.38 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
MXSMBJ85AE3
Microchip Technology Inc
Check for Price Yes Active 1.38 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant
MXSMBJ85AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
MXSMBJ8.5AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE TR, 7 INCH: 750 10.4 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MXSMBJ8.5AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.38 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2
MXSMBJ85AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 137 V 1.38 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2
MXSMBJ8.5AE3
Microchip Technology Inc
Check for Price Yes Active 1.38 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant