Filter Your Search
1 - 5 of 5 results
|
MXPLAD15KP43AE3/TR
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 69.4 V | 2.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXPLAD15KP43AE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 69.4 V | 2.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | 1 | |||||
|
MXPLAD15KP43AE3
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 69.4 V | 2.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MXPLAD15KP43AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 69.4 V | 2.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXPLAD15KP43AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 69.4 V | 2.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | 1 |