Parametric results for: mxp6ke75ae3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: mxp6ke75ae3
Select parts from the table below to compare.
Compare
Compare
MXP6KE7.5AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 5 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, T-18, 2 PIN 2 compliant EAR99 8541.10.00.50
MXP6KE7.5AE3
Microchip Technology Inc
Check for Price Yes Active 5 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MXP6KE75AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 103 V 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 MIL-19500 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, T-18, 2 PIN 2 compliant EAR99 8541.10.00.50
MXP6KE75AE3
Microchip Technology Inc
Check for Price Yes Active 103 V 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 MIL-19500 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MXP6KE7.5AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.47 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE HIGH RELIABILITY 7.88 V 600 W Not Qualified O-PALF-W2 e3 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MXP6KE75AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.47 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE HIGH RELIABILITY 78.8 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50