Parametric results for: mxp4ke20ae3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mxp4ke20ae3
Select parts from the table below to compare.
Compare
Compare
MXP4KE20AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.13 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 2 compliant EAR99 8541.10.00.50
MXP4KE20AE3
Microchip Technology Inc
Check for Price Buy Yes Active 1.13 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MXP4KE20AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1.13 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50