Parametric results for: mxlsmlg130cae3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxlsmlg130cae3
Select parts from the table below to compare.
Compare
Compare
MXLSMLG130CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 209 V 1.61 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE TR, 7 INCH: 750 159 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MXLSMLG130CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 209 V 1.61 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB 2 compliant EAR99 8541.10.00.50
MXLSMLG130CAE3
Microchip Technology Inc
Check for Price Yes Active 209 V 1.61 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 3 kW R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MXLSMLG130CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 209 V 1.61 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE TR, 7 INCH: 750 159 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50