Parametric results for: mxlrt100kp43ae3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mxlrt100kp43ae3
Select parts from the table below to compare.
Compare
Compare
MXLRT100KP43AE3
Microchip Technology Inc
Check for Price Yes Active 7 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43 V 1 AVALANCHE HIGH RELIABILITY 52.8 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MXLRT100KP43AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 84.5 V 1.61 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43 V 1 AVALANCHE HIGH RELIABILITY 52.8 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 CASE 5A EAR99 8541.10.00.50
MXLRT100KP43AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 7 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43 V 1 AVALANCHE HIGH RELIABILITY 52.8 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant 2 CASE 5A EAR99 8541.10.00.50
MXLRT100KP43AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 84.5 V 1.61 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43 V 1 AVALANCHE HIGH RELIABILITY 52.8 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50