Parametric results for: mxlplad7.5kp12ca under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxlplad75kp12ca
Select parts from the table below to compare.
Compare
Compare
MXLPLAD7.5KP12CAE3
Microchip Technology Inc
$13.3814 Buy Yes Active 19.9 V 10 µA 2.5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 7.5 kW 12 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown
MXLPLAD7.5KP12CA
Microsemi Corporation
Check for Price Buy No No Transferred e0 1 TIN LEAD MICROSEMI CORP compliant EAR99 8541.10.00.50
MXLPLAD7.5KP12CA
Microchip Technology Inc
Check for Price Buy No Active 19.9 V 10 µA 2.5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 7.5 kW 12 V S-PSSO-G1 e0 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXLPLAD7.5KP12CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred e3 1 MATTE TIN MICROSEMI CORP compliant EAR99 8541.10.00.50