Parametric results for: mxl1014in under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxl1014in
Select parts from the table below to compare.
Compare
Compare
MXL1014IN
Maxim Integrated Products
Check for Price No No Obsolete 1 mV 0.4 V/us 38 nA 2.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 0.2 V/us 22 V INDUSTRIAL 500000 R-PDIP-T14 Not Qualified e0 113 dB 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.05 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AC, DIP-14 14 not_compliant EAR99 8542.33.00.01
MXL1014IN+
Rochester Electronics LLC
Check for Price No Yes Active 1 mV 0.4 V/us 38 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V INDUSTRIAL R-PDIP-T14 COMMERCIAL 113 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-001AC, DIP-14 14 unknown
MXL1014IN
Rochester Electronics LLC
Check for Price Yes No Active 1 mV 0.4 V/us 38 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V INDUSTRIAL R-PDIP-T14 COMMERCIAL e0 113 dB 1 85 °C -40 °C 245 NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-001AC, DIP-14 14 unknown
MXL1014IN+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1 mV 0.4 V/us 38 nA 2.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 0.2 V/us 22 V INDUSTRIAL 500000 R-PDIP-T14 Not Qualified e3 113 dB 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.05 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AC, DIP-14 14 unknown EAR99 8542.33.00.01