Parametric results for: mx29f400cbtc-70g under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29f400cbtc70g
Select parts from the table below to compare.
Compare
Compare
MX29F400CBTC-70G
Macronix International Co Ltd
Check for Price Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51 Macronix