Parametric results for: mux36s16ipw under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mux36s16ipw
Select parts from the table below to compare.
Compare
Compare
MUX36S16IPWR
Texas Instruments
$7.4631 Buy Yes Yes Active 15 V YES -15 V 500 MHz 430 Ω 6 Ω 151 ns 97 ns SINGLE-ENDED MULTIPLEXER CMOS -18 V -5 V 1 1 94 dB 62 µA 36 V 5 V AUTOMOTIVE R-PDSO-G28 e4 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-28 compliant EAR99 8542.39.00.01 2016-12-03 Texas Instruments
MUX36S16IPW
Texas Instruments
Check for Price Buy Yes Yes Active 15 V YES -15 V 500 MHz 430 Ω 6 Ω 151 ns 97 ns SINGLE-ENDED MULTIPLEXER CMOS -18 V -5 V 1 1 94 dB 62 µA 36 V 5 V AUTOMOTIVE R-PDSO-G28 e4 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-28 compliant EAR99 8542.39.00.01 2016-12-03 Texas Instruments