Parametric results for: mux08fp under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: mux08fp
Select parts from the table below to compare.
Compare
Compare
MUX08FPZ
Analog Devices Inc
$13.2475 No Yes Not Recommended 15 V NO -15 V 400 Ω 27 Ω 2 µs 400 ns SINGLE-ENDED MULTIPLEXER JFET OVERVOLTAGE PROTECTION 8 1 60 dB INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP DIP-16 16 N-16 compliant EAR99 8542.39.00.01 1994-08-01 Analog Devices
MUX08FP
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 400 Ω 27 Ω 2 µs 400 ns SINGLE-ENDED MULTIPLEXER OVERVOLTAGE PROTECTION 8 1 60 dB INDUSTRIAL R-PDIP-T16 e0 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
MUX08FPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V NO -15 V 400 Ω 27 Ω 2 µs 400 ns SINGLE-ENDED MULTIPLEXER OVERVOLTAGE PROTECTION 8 1 60 dB INDUSTRIAL R-PDIP-T16 e3 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
MUX08FP
Precision Monolithics Inc
Check for Price No Obsolete 15 V NO -15 V 500 Ω 2 µs 25 mA SINGLE-ENDED MULTIPLEXER 8 1 15 mA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP-16 unknown
MUX-08FP
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 500 Ω 22.5 Ω 1.3 µs 2.1 µs SINGLE-ENDED MULTIPLEXER BIPOLAR 8 1 60 dB INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ANALOG DEVICES INC DIP PLASTIC, DIP-16 16 compliant
MUX-08FP
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 500 Ω 22.5 Ω 1.3 µs 2.1 µs SINGLE-ENDED MULTIPLEXER BIPOLAR 8 1 60 dB INDUSTRIAL R-PDIP-T16 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
MUX08FP
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 400 Ω 75 Ω 2 µs 400 ns 25 mA SINGLE-ENDED MULTIPLEXER JFET NO 8 1 60 dB COMMON OUTPUT 15 mA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP DIP-16 16 not_compliant 8542.39.00.01 Analog Devices