Parametric results for: murb1520-1 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: murb15201
Select parts from the table below to compare.
Compare
Compare
VS-MURB1520-1-M3
Vishay Intertechnologies
$1.0297 Yes Active 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE ULTRA FAST RECOVERY 200 A 1 R-PSIP-T3 TO-262AA 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2018-01-29 Vishay
MURB1520-1
International Rectifier
Check for Price No Transferred 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSIP-T3 e0 TO-262AA 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-262AA TO-262, 3 PIN 3
MURB1520-1
Vishay Intertechnologies
Check for Price No Obsolete 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSIP-T3 TO-262AA 1 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 TO-262AA TO-262, 3 PIN 3
MURB1520-1PBF
International Rectifier
Check for Price Yes Transferred 15 A 850 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSIP-T3 e3 TO-262AA 1 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-262AA R-PSIP-T3 3
VS-MURB1520-1PBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 15 A 850 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY HIGH POWER 200 A 1 Not Qualified R-PSIP-T3 e3 TO-262AA 1 175 °C -65 °C 260 3 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.80 TO-262AA TO-262, 3 PIN 3