Filter Your Search
1 - 1 of 1 results
|
MTE1S0503MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 12 % | 1 | 0.024745 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-L5 | e3 | UL | 1 | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | MODULE,5/14LEAD,.37 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L BEND | 2.54 mm | DUAL | 10.7 mm | 12.7 mm | 7.1 mm | MURATA MANUFACTURING CO LTD | compliant |