Filter Your Search
1 - 2 of 2 results
|
MT9M001C12STM-DR
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | YES | 5.2X5.2 µm | 1280 | 1024 | 30 fps | 2-WIRE INTERFACE | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER | 68.2 dB | 48 MHz | 110 mA | 1/2 inch | 3.6 V | 3 V | 70 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.21 mm | 14.22 mm | ONSEMI | CLCC-48 | CLCC-48 | 848AX | compliant | onsemi | ||
|
MT9M001C12STM-DR1
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | YES | 5.2X5.2 µm | 1280 | 1024 | 30 fps | 2-WIRE INTERFACE | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER | 68.2 dB | 48 MHz | 110 mA | 1/2 inch | 3.6 V | 3 V | 70 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.21 mm | 14.22 mm | ONSEMI | CLCC-48 | CLCC-48 | 848AX | compliant | onsemi |