Parametric results for: mt48lc8m16a2b4-6alit:g under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt48lc8m16a2b46alitg
Select parts from the table below to compare.
Compare
Compare
MT48LC8M16A2B4-6ALIT:G
Micron Technology Inc
Check for Price Yes Yes Active 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 167 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 330 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B54 Not Qualified e1 85 °C -40 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,9X9,32 54 compliant EAR99 8542.32.00.02