Parametric results for: mt48lc4m16a2p-7e:g under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mt48lc4m16a2p7eg
Select parts from the table below to compare.
Compare
Compare
MT48LC4M16A2P-7E:GIT
Micron Technology Inc
Check for Price Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 compliant EAR99 8542.32.00.02
MT48LC4M16A2P-7E:G
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 230 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 54 compliant EAR99 8542.32.00.02